


MC14528BDG | |
|---|---|
DigiKey Part Number | MC14528BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14528BDG |
Description | IC MMV 2-CIR 90-NS 16-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 90 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14528BDG Models |
Category | Propagation Delay 90 ns |
Manufacturer onsemi | Current - Output High, Low 8.8mA, 8.8mA |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 10,10188 Kč | 484,89 Kč |
| 96 | 9,49792 Kč | 911,80 Kč |
| Unit Price without VAT: | 10,10188 Kč |
|---|---|
| Unit Price with VAT: | 12,22327 Kč |



