MC14528BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 114
Unit Price: 14,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 158
Unit Price: 11,76000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,29000 Kč
Datasheet
Monostable Multivibrator 90 ns 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14528BFELG

DigiKey Part Number
MC14528BFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14528BFELG
Description
IC MMV 2-CIR 90-NS 16-SOEIAJ
Customer Reference
Detailed Description
Monostable Multivibrator 90 ns 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
90 ns
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types