


NLV14528BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14528BDR2GTR-ND - Tape & Reel (TR) 488-NLV14528BDR2GCT-ND - Cut Tape (CT) 488-NLV14528BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14528BDR2G |
Description | IC MMV 2-CIR 90-NS 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 90 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14528BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 90 ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 8,34880 Kč | 208,72 Kč |
| 100 | 7,28630 Kč | 728,63 Kč |
| 250 | 6,78068 Kč | 1 695,17 Kč |
| 500 | 6,47578 Kč | 3 237,89 Kč |
| 1 000 | 6,34182 Kč | 6 341,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,95932 Kč | 14 898,30 Kč |
| 5 000 | 5,79952 Kč | 28 997,60 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

