Similar
Direct
Similar
Similar
Similar
Similar

HEF4093BT,652 | |
|---|---|
DigiKey Part Number | 1727-6477-ND |
Manufacturer | |
Manufacturer Product Number | HEF4093BT,652 |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4093BT,652 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 3.4mA, 3.4mA |
Series | Input Logic Level - Low 1.5V ~ 4V |
Packaging Tube | Input Logic Level - High 3.5V ~ 11V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4093BT,653 | Nexperia USA Inc. | 82 255 | 1727-2951-1-ND | 5,67000 Kč | Similar |
| MC14093BDR2G | onsemi | 49 968 | MC14093BDR2GOSCT-ND | 9,87000 Kč | Direct |
| CD4093BM | Texas Instruments | 2 004 | 296-3524-5-ND | 14,97160 Kč | Similar |
| CD4093BM96 | Texas Instruments | 11 606 | 296-25956-1-ND | 12,18000 Kč | Similar |
| CD4093BMT | Texas Instruments | 1 850 | 296-CD4093BMTTR-ND | 18,26825 Kč | Similar |




