HEF4046BT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 1 194
Unit Price: 42,00000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 7 836
Unit Price: 35,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 210
Unit Price: 13,65000 Kč
Datasheet

Similar


onsemi
In Stock: 440
Unit Price: 24,15000 Kč
Datasheet

Similar


onsemi
In Stock: 3 944
Unit Price: 24,36000 Kč
Datasheet
Phase Lock Loop (PLL) IC 2.7MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4046BT,652

DigiKey Part Number
1727-3541-ND
Manufacturer
Manufacturer Product Number
HEF4046BT,652
Description
IC PHASE LOCK LOOP 16SO
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 2.7MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
HEF4046BT,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Frequency - Max
2.7MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types