
CD4046BNSR | |
|---|---|
DigiKey Part Number | 296-14108-2-ND - Tape & Reel (TR) 296-14108-1-ND - Cut Tape (CT) 296-14108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4046BNSR |
Description | IC PHASE LOCK LOOP 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 2.4MHz 1 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4046BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 2.4MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 8,70160 Kč | 217,54 Kč |
| 100 | 7,59920 Kč | 759,92 Kč |
| 250 | 7,07212 Kč | 1 768,03 Kč |
| 500 | 6,75422 Kč | 3 377,11 Kč |
| 1 000 | 6,49237 Kč | 6 492,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,27693 Kč | 12 553,86 Kč |
| 4 000 | 6,09950 Kč | 24 398,00 Kč |
| 6 000 | 6,01068 Kč | 36 064,08 Kč |
| 10 000 | 5,91224 Kč | 59 122,40 Kč |
| 14 000 | 5,85474 Kč | 81 966,36 Kč |
| 20 000 | 5,79940 Kč | 115 988,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |






