


MC14046BDWG | |
|---|---|
DigiKey Part Number | MC14046BDWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14046BDWG |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 1.9MHz 1 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14046BDWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.9MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 47 | 14,84596 Kč | 697,76 Kč |
| 141 | 13,57574 Kč | 1 914,18 Kč |
| 282 | 12,95472 Kč | 3 653,23 Kč |
| 517 | 12,50294 Kč | 6 464,02 Kč |
| 1 034 | 12,07162 Kč | 12 482,06 Kč |
| 2 538 | 11,62452 Kč | 29 503,03 Kč |
| 5 029 | 11,35216 Kč | 57 090,01 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


