Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HEF4028BT,653 | |
|---|---|
DigiKey Part Number | 1727-6404-2-ND - Tape & Reel (TR) 1727-6404-1-ND - Cut Tape (CT) 1727-6404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4028BT,653 |
Description | IC DECODER 1 X 4:10 16-SO |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4028BT,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 4.5V ~ 15.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,47640 Kč | 136,91 Kč |
| 100 | 4,74340 Kč | 474,34 Kč |
| 250 | 4,39280 Kč | 1 098,20 Kč |
| 500 | 4,18154 Kč | 2 090,77 Kč |
| 1 000 | 4,00999 Kč | 4 009,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,22622 Kč | 8 065,55 Kč |
| 5 000 | 3,12984 Kč | 15 649,20 Kč |
| 7 500 | 3,08161 Kč | 23 112,08 Kč |
| 12 500 | 3,02816 Kč | 37 852,00 Kč |
| 17 500 | 2,99692 Kč | 52 446,10 Kč |
| 25 000 | 2,96687 Kč | 74 171,75 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |






