MC14028BDG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 5 586
Unit Price: 20,99801 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 120
Unit Price: 13,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 499
Unit Price: 20,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 988
Unit Price: 15,12000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet
Decoder 1 x 4:10 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder 1 x 4:10 16-SOIC
16 SOIC Pin View

MC14028BDG

DigiKey Part Number
MC14028BDGOS-ND
Manufacturer
Manufacturer Product Number
MC14028BDG
Description
IC DECODER 1 X 4:10 16-SOIC
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14028BDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder
Circuit
1 x 4:10
Independent Circuits
1
Current - Output High, Low
8.8mA, 8.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21 216 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21 216In Stock
Ships from Flip Electronics