
CD4028BNSR | |
|---|---|
DigiKey Part Number | 296-12724-2-ND - Tape & Reel (TR) 296-12724-1-ND - Cut Tape (CT) 296-12724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4028BNSR |
Description | IC DECODER 1 X 4:10 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4028BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 25 | 9,72640 Kč | 243,16 Kč |
| 100 | 8,51470 Kč | 851,47 Kč |
| 250 | 7,93640 Kč | 1 984,10 Kč |
| 500 | 7,58826 Kč | 3 794,13 Kč |
| 1 000 | 7,48558 Kč | 7 485,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,06572 Kč | 14 131,44 Kč |
| 4 000 | 6,87149 Kč | 27 485,96 Kč |
| 6 000 | 6,77420 Kč | 40 645,20 Kč |
| 10 000 | 6,66647 Kč | 66 664,70 Kč |
| 14 000 | 6,60345 Kč | 92 448,30 Kč |
| 20 000 | 6,54288 Kč | 130 857,60 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

