


MC14028BDR2G | |
|---|---|
DigiKey Part Number | MC14028BDR2GOSTR-ND - Tape & Reel (TR) MC14028BDR2GOSCT-ND - Cut Tape (CT) MC14028BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14028BDR2G |
Description | IC DECODER 1 X 4:10 16-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14028BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 7500 |
| Tape & Reel (TR): | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 7,64320 Kč | 191,08 Kč |
| 100 | 6,66270 Kč | 666,27 Kč |
| 250 | 6,19272 Kč | 1 548,18 Kč |
| 500 | 5,91010 Kč | 2 955,05 Kč |
| 1 000 | 5,76353 Kč | 5 763,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,43193 Kč | 13 579,83 Kč |
| 5 000 | 5,28385 Kč | 26 419,25 Kč |
| 7 500 | 5,20972 Kč | 39 072,90 Kč |
| 12 500 | 5,12754 Kč | 64 094,25 Kč |
| 17 500 | 5,07955 Kč | 88 892,12 Kč |
| 25 000 | 5,03337 Kč | 125 834,25 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |









