Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HEF4021BT,653 | |
|---|---|
DigiKey Part Number | 1727-6403-2-ND - Tape & Reel (TR) 1727-6403-1-ND - Cut Tape (CT) 1727-6403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4021BT,653 |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4021BT,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,89720 Kč | 97,43 Kč |
| 100 | 3,35130 Kč | 335,13 Kč |
| 250 | 3,09092 Kč | 772,73 Kč |
| 500 | 2,93384 Kč | 1 466,92 Kč |
| 1 000 | 2,80470 Kč | 2 804,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,66809 Kč | 6 670,22 Kč |
| 5 000 | 2,58574 Kč | 12 928,70 Kč |
| 7 500 | 2,54451 Kč | 19 083,82 Kč |
| 12 500 | 2,49883 Kč | 31 235,38 Kč |
| 17 500 | 2,47212 Kč | 43 262,10 Kč |
| 25 000 | 2,44644 Kč | 61 161,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |







