
HEF4015BT,653 | |
|---|---|
DigiKey Part Number | 1727-2147-2-ND - Tape & Reel (TR) 1727-2147-1-ND - Cut Tape (CT) 1727-2147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4015BT,653 |
Description | IC SHFT REG PUSH-PULL 4BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 4 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 15.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SO |
Number of Elements 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14015BDR2G | onsemi | 397 | MC14015BDR2GOSCT-ND | 0,52000 Kč | Direct |
| CD4015BM | Texas Instruments | 3 327 | 296-23201-5-ND | 0,91000 Kč | Similar |
| CD4015BM96 | Texas Instruments | 1 636 | 296-25939-1-ND | 0,43000 Kč | Similar |
| CD4015BMT | Texas Instruments | 2 350 | 296-CD4015BMTCT-ND | 0,91000 Kč | Similar |
| MC14015BDG | onsemi | 242 | MC14015BDGOS-ND | 0,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,02280 Kč | 125,57 Kč |
| 100 | 4,33820 Kč | 433,82 Kč |
| 250 | 4,01228 Kč | 1 003,07 Kč |
| 500 | 3,81660 Kč | 1 908,30 Kč |
| 1 000 | 3,65512 Kč | 3 655,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,48483 Kč | 8 712,08 Kč |
| 5 000 | 3,38219 Kč | 16 910,95 Kč |
| 7 500 | 3,33076 Kč | 24 980,70 Kč |
| 12 500 | 3,27377 Kč | 40 922,12 Kč |
| 17 500 | 3,24050 Kč | 56 708,75 Kč |
| 25 000 | 3,20846 Kč | 80 211,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

