Direct
Similar
Similar
Similar
Similar

CBT3257AD,118 | |
|---|---|
DigiKey Part Number | 1727-CBT3257AD,118TR-ND - Tape & Reel (TR) 1727-CBT3257AD,118CT-ND - Cut Tape (CT) 1727-CBT3257AD,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBT3257AD,118 |
Description | IC MUX/DEMUX 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CBT3257AD,118 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SO |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FST3257DR2G | onsemi | 91 484 | 74FST3257DR2GOSCT-ND | 26,46000 Kč | Direct |
| 74FST3257DR2 | onsemi | 2 444 | 74FST3257DR2OS-ND | 4,40958 Kč | Similar |
| FST3257M | onsemi | 0 | FST3257M-ND | 0,00000 Kč | Similar |
| QS3257S1G | Renesas Electronics Corporation | 0 | 800-2190-ND | 0,00000 Kč | Similar |
| QS3257S1G8 | Renesas Electronics Corporation | 369 | 800-1728-1-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,03920 Kč | 150,98 Kč |
| 100 | 5,23480 Kč | 523,48 Kč |
| 250 | 4,85388 Kč | 1 213,47 Kč |
| 500 | 4,62376 Kč | 2 311,88 Kč |
| 1 000 | 4,45599 Kč | 4 455,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,23404 Kč | 10 585,10 Kč |
| 5 000 | 4,11347 Kč | 20 567,35 Kč |
| 7 500 | 4,05309 Kč | 30 398,17 Kč |
| 12 500 | 3,98621 Kč | 49 827,62 Kč |
| 17 500 | 3,94708 Kč | 69 073,90 Kč |
| 25 000 | 3,90949 Kč | 97 737,25 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |





