Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-C30,235 | |
|---|---|
DigiKey Part Number | 1727-8507-2-ND - Tape & Reel (TR) 1727-8507-1-ND - Cut Tape (CT) 1727-8507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C30,235 |
Description | DIODE ZENER 30V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C30,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39844 Kč | 3 984,40 Kč |
| 20 000 | 0,35667 Kč | 7 133,40 Kč |
| 30 000 | 0,33537 Kč | 10 061,10 Kč |
| 50 000 | 0,31140 Kč | 15 570,00 Kč |
| 70 000 | 0,29720 Kč | 20 804,00 Kč |
| 100 000 | 0,28338 Kč | 28 338,00 Kč |
| 250 000 | 0,25305 Kč | 63 262,50 Kč |
| 500 000 | 0,23430 Kč | 117 150,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |









