Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C30-7 | |
|---|---|
DigiKey Part Number | BZX84C30DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C30-7 |
Description | DIODE ZENER 30V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±7% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,12411 Kč | 33 723,30 Kč |
| 75 000 | 1,04990 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 1,12411 Kč |
|---|---|
| Unit Price with VAT: | 1,36017 Kč |






