SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5256BLT1G

DigiKey Part Number
SZMMBZ5256BLT1GOSTR-ND - Tape & Reel (TR)
SZMMBZ5256BLT1GOSCT-ND - Cut Tape (CT)
SZMMBZ5256BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5256BLT1G
Description
DIODE ZENER 30V 225MW SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5256BLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
49 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,70600 Kč17,06 Kč
1000,83220 Kč83,22 Kč
5000,81144 Kč405,72 Kč
1 0000,79063 Kč790,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,75443 Kč2 263,29 Kč
6 0000,47854 Kč2 871,24 Kč
9 0000,43693 Kč3 932,37 Kč
15 0000,42616 Kč6 392,40 Kč
21 0000,39560 Kč8 307,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč