
SZBZX84C30LT1G | |
|---|---|
DigiKey Part Number | SZBZX84C30LT1GOSTR-ND - Tape & Reel (TR) SZBZX84C30LT1GOSCT-ND - Cut Tape (CT) SZBZX84C30LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C30LT1G |
Description | DIODE ZENER 30V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C30LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,44890 Kč | 144,89 Kč |
| 500 | 1,05200 Kč | 526,00 Kč |
| 1 000 | 0,92328 Kč | 923,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70266 Kč | 2 107,98 Kč |
| 6 000 | 0,62567 Kč | 3 754,02 Kč |
| 9 000 | 0,58636 Kč | 5 277,24 Kč |
| 15 000 | 0,54213 Kč | 8 131,95 Kč |
| 21 000 | 0,51591 Kč | 10 834,11 Kč |
| 30 000 | 0,49040 Kč | 14 712,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



