BZX84-C27,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 72 983
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 5 143
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 950
Unit Price: 3,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,52480 Kč
Datasheet

Similar


onsemi
In Stock: 279 000
Unit Price: 0,83992 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 450
Unit Price: 6,93000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,35808 Kč
Datasheet

Similar


onsemi
In Stock: 165 060
Unit Price: 0,83992 Kč
Datasheet
Zener Diode 27 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C27,215

DigiKey Part Number
1727-5026-2-ND - Tape & Reel (TR)
1727-5026-1-ND - Cut Tape (CT)
1727-5026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C27,215
Description
DIODE ZENER 27V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C27,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,68000 Kč16,80 Kč
1001,03100 Kč103,10 Kč
5000,74290 Kč371,45 Kč
1 0000,64926 Kč649,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52950 Kč1 588,50 Kč
6 0000,46885 Kč2 813,10 Kč
9 0000,43785 Kč3 940,65 Kč
15 0000,40299 Kč6 044,85 Kč
21 0000,38231 Kč8 028,51 Kč
30 0000,36219 Kč10 865,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč