Zener Diode 27 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

BZX84C27LT1G

DigiKey Part Number
BZX84C27LT1GOSTR-ND - Tape & Reel (TR)
BZX84C27LT1GOSCT-ND - Cut Tape (CT)
BZX84C27LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C27LT1G
Description
DIODE ZENER 27V 250MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C27LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73 510
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:18000
Tape & Reel (TR):18000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,05800 Kč20,58 Kč
1001,26200 Kč126,20 Kč
5000,91426 Kč457,13 Kč
1 0000,80086 Kč800,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60747 Kč1 822,41 Kč
6 0000,53968 Kč3 238,08 Kč
9 0000,50507 Kč4 545,63 Kč
15 0000,46610 Kč6 991,50 Kč
21 0000,44299 Kč9 302,79 Kč
30 0000,42051 Kč12 615,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč