Parametric Equivalent
Direct
Similar
Similar
Similar
Similar

BZX84-C18-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C18-QRTR-ND - Tape & Reel (TR) 1727-BZX84-C18-QRCT-ND - Cut Tape (CT) 1727-BZX84-C18-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C18-QR |
Description | DIODE ZENER 17.95V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 17.95 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.565 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,70500 Kč | 17,05 Kč |
| 100 | 1,04620 Kč | 104,62 Kč |
| 500 | 0,75570 Kč | 377,85 Kč |
| 1 000 | 0,66097 Kč | 660,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54021 Kč | 1 620,63 Kč |
| 6 000 | 0,47903 Kč | 2 874,18 Kč |
| 9 000 | 0,44778 Kč | 4 030,02 Kč |
| 15 000 | 0,41259 Kč | 6 188,85 Kč |
| 21 000 | 0,39174 Kč | 8 226,54 Kč |
| 30 000 | 0,37145 Kč | 11 143,50 Kč |
| 75 000 | 0,32686 Kč | 24 514,50 Kč |
| 150 000 | 0,29929 Kč | 44 893,50 Kč |
| 300 000 | 0,27610 Kč | 82 830,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |








