
BZX84-B5V6-QR | |
---|---|
DigiKey Part Number | 1727-BZX84-B5V6-QRTR-ND - Tape & Reel (TR) 1727-BZX84-B5V6-QRCT-ND - Cut Tape (CT) 1727-BZX84-B5V6-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B5V6-QR |
Description | DIODE ZENER 5.6V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,37000 Kč | 4,37 Kč |
10 | 2,62500 Kč | 26,25 Kč |
50 | 1,86640 Kč | 93,32 Kč |
100 | 1,61640 Kč | 161,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,84605 Kč | 2 538,15 Kč |
6 000 | 0,75297 Kč | 4 517,82 Kč |
Unit Price without VAT: | 4,37000 Kč |
---|---|
Unit Price with VAT: | 5,28770 Kč |