Parametric Equivalent
Parametric Equivalent

BZX84B5V6LFHT116 | |
|---|---|
DigiKey Part Number | BZX84B5V6LFHT116TR-ND - Tape & Reel (TR) BZX84B5V6LFHT116CT-ND - Cut Tape (CT) BZX84B5V6LFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V6LFHT116 |
Description | DIODE ZENER 5.6V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±1.96% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B5V6LFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95451 Kč | 2 863,53 Kč |
| 6 000 | 0,85430 Kč | 5 125,80 Kč |
| 9 000 | 0,80318 Kč | 7 228,62 Kč |
| 15 000 | 0,74566 Kč | 11 184,90 Kč |
| 21 000 | 0,71158 Kč | 14 943,18 Kč |
| 30 000 | 0,67843 Kč | 20 352,90 Kč |
| 75 000 | 0,60563 Kč | 45 422,25 Kč |
| 150 000 | 0,56064 Kč | 84 096,00 Kč |
| 300 000 | 0,52283 Kč | 156 849,00 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |


