BZX585-C6V8,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 2 675
Unit Price: 9,03000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 103 975
Unit Price: 8,19000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 39 990
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 2 098
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet
Zener Diode 6.8 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C6V8,135

DigiKey Part Number
1727-BZX585-C6V8,135TR-ND - Tape & Reel (TR)
1727-BZX585-C6V8,135CT-ND - Cut Tape (CT)
1727-BZX585-C6V8,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C6V8,135
Description
DIODE ZENER 6.8V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 6.8 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM5Z6V8T1Gonsemi2 675SZMM5Z6V8T1GOSCT-ND9,03000 KčDirect
BZX584B6V8 RSGTaiwan Semiconductor Corporation103 9751801-BZX584B6V8RSGCT-ND8,19000 KčSimilar
EDZVFHT2R6.8BRohm Semiconductor39 990EDZVFHT2R6.8BCT-ND5,25000 KčSimilar
MM5Z6V8ST1Gonsemi2 098MM5Z6V8ST1GOSCT-ND5,25000 KčSimilar
MM5Z6V8T1Gonsemi0MM5Z6V8T1GOSCT-ND4,41000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types