
BZX585-C6V8,115 | |
|---|---|
DigiKey Part Number | 1727-1661-2-ND - Tape & Reel (TR) 1727-1661-1-ND - Cut Tape (CT) 1727-1661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C6V8,115 |
Description | DIODE ZENER 6.8V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B6V8 RSG | Taiwan Semiconductor Corporation | 103 975 | 1801-BZX584B6V8RSGCT-ND | 8,19000 Kč | Similar |
| CZRU52C6V8 | Comchip Technology | 97 855 | 641-1032-1-ND | 6,93000 Kč | Similar |
| EDZVFHT2R6.8B | Rohm Semiconductor | 15 990 | EDZVFHT2R6.8BCT-ND | 5,25000 Kč | Similar |
| EDZVT2R6.8B | Rohm Semiconductor | 4 013 | EDZVT2R6.8BCT-ND | 5,25000 Kč | Similar |
| MM5Z6V8ST1G | onsemi | 2 098 | MM5Z6V8ST1GOSCT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

