
BZX585-B3V6,115 | |
|---|---|
DigiKey Part Number | 1727-2104-2-ND - Tape & Reel (TR) 1727-2104-1-ND - Cut Tape (CT) 1727-2104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B3V6,115 |
Description | DIODE ZENER 3.6V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,29400 Kč | 42,94 Kč |
| 50 | 3,07760 Kč | 153,88 Kč |
| 100 | 2,67760 Kč | 267,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18343 Kč | 3 550,29 Kč |
| 6 000 | 1,06036 Kč | 6 362,16 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |









