
TLP2362B(TPL,E(T | |
|---|---|
DigiKey Part Number | 264-TLP2362B(TPLE(TTR-ND - Tape & Reel (TR) 264-TLP2362B(TPLE(TCT-ND - Cut Tape (CT) 264-TLP2362B(TPLE(TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2362B(TPL,E(T |
Description | OPTOISO 3.75KV OPEN DRAIN 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Drain 3750Vrms 1 Channel 50kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 25 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 14ns, 1ns | |
Voltage - Forward (Vf) (Typ) | 1.57V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 100 | 14,56210 Kč | 1 456,21 Kč |
| 500 | 12,36950 Kč | 6 184,75 Kč |
| 1 000 | 11,65221 Kč | 11 652,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,73208 Kč | 32 196,24 Kč |
| 6 000 | 10,26449 Kč | 61 586,94 Kč |
| 9 000 | 10,02503 Kč | 90 225,27 Kč |
| 15 000 | 9,75491 Kč | 146 323,65 Kč |
| 21 000 | 9,59442 Kč | 201 482,82 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



