BZX384-C18,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 62 235
Unit Price: 0,12000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,21000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 18 272
Unit Price: 0,10000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 830
Unit Price: 0,16000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 799
Unit Price: 0,10000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05647 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05647 Kč

Similar


Diotec Semiconductor
In Stock: 1 800
Unit Price: 0,15000 Kč
Datasheet

Similar


onsemi
In Stock: 20 975
Unit Price: 0,13000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 228
Unit Price: 0,25000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 702
Unit Price: 0,41000 Kč
Datasheet
Zener Diode 18 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C18,115

DigiKey Part Number
1727-4987-2-ND - Tape & Reel (TR)
1727-4987-1-ND - Cut Tape (CT)
1727-4987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C18,115
Description
DIODE ZENER 18V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C18,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z18VT1Gonsemi62 235MM3Z18VT1GOSCT-ND0,12000 KčDirect
SZMM3Z18VT1Gonsemi0SZMM3Z18VT1GOSCT-ND0,21000 KčDirect
BZT52-C18S_R1_00001Panjit International Inc.18 2723757-BZT52-C18S_R1_00001CT-ND0,10000 KčSimilar
BZT52C18S RRGTaiwan Semiconductor Corporation2 830BZT52C18SRRGCT-ND0,16000 KčSimilar
BZT52C18S-TPMCC (Micro Commercial Components)5 799BZT52C18S-TPMSCT-ND0,10000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes