Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C18S_R1_00001

DigiKey Part Number
3757-BZT52-C18S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C18S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C18S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C18S_R1_00001
Description
DIODE ZENER 18V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 272
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,63800 Kč16,38 Kč
1001,00370 Kč100,37 Kč
5000,72318 Kč361,59 Kč
1 0000,63183 Kč631,83 Kč
2 0000,55445 Kč1 108,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,47036 Kč2 351,80 Kč
10 0000,41815 Kč4 181,50 Kč
15 0000,39150 Kč5 872,50 Kč
25 0000,36152 Kč9 038,00 Kč
35 0000,34374 Kč12 030,90 Kč
50 0000,32644 Kč16 322,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč