


MM3Z18VT1G | |
|---|---|
DigiKey Part Number | MM3Z18VT1GOSTR-ND - Tape & Reel (TR) MM3Z18VT1GOSCT-ND - Cut Tape (CT) MM3Z18VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z18VT1G |
Description | DIODE ZENER 18V 300MW SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z18VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,30400 Kč | 130,40 Kč |
| 500 | 0,94450 Kč | 472,25 Kč |
| 1 000 | 0,82795 Kč | 827,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62847 Kč | 1 885,41 Kč |
| 6 000 | 0,55865 Kč | 3 351,90 Kč |
| 9 000 | 0,52297 Kč | 4 706,73 Kč |
| 15 000 | 0,48284 Kč | 7 242,60 Kč |
| 21 000 | 0,45904 Kč | 9 639,84 Kč |
| 30 000 | 0,43589 Kč | 13 076,70 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











