Direct
Direct
Similar



BZX384-B3V0-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-B3V0-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-B3V0-QX |
Description | DIODE ZENER 3V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z3V0ST1G | onsemi | 172 933 | MM3Z3V0ST1GOSCT-ND | 3,57000 Kč | Direct |
| SZMM3Z3V0ST1G | onsemi | 0 | 488-SZMM3Z3V0ST1G-ND | 1,44396 Kč | Direct |
| BZT52B3V0S R9G | Taiwan Semiconductor Corporation | 8 767 | 1801-BZT52B3V0SR9GCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77084 Kč | 2 312,52 Kč |
| 6 000 | 0,68741 Kč | 4 124,46 Kč |
| 9 000 | 0,64480 Kč | 5 803,20 Kč |
| 15 000 | 0,59689 Kč | 8 953,35 Kč |
| 21 000 | 0,56848 Kč | 11 938,08 Kč |
| 30 000 | 0,54085 Kč | 16 225,50 Kč |
| Unit Price without VAT: | 0,77084 Kč |
|---|---|
| Unit Price with VAT: | 0,93272 Kč |





