Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZT52H-C15,115 | |
|---|---|
DigiKey Part Number | 1727-3593-2-ND - Tape & Reel (TR) 1727-3593-1-ND - Cut Tape (CT) 1727-3593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C15,115 |
Description | DIODE ZENER 15V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 15 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52H-C15,115 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C15-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZT52-C15-AU_R1_000A1CT-ND | 2,31000 Kč | Similar |
| BZT52C15 | Diotec Semiconductor | 8 298 | 4878-BZT52C15CT-ND | 3,57000 Kč | Similar |
| KDZVTR15B | Rohm Semiconductor | 15 663 | KDZVTR15BCT-ND | 11,97000 Kč | Similar |
| MMSZ15ET1 | onsemi | 26 530 | MMSZ15ET1OS-ND | 2,04996 Kč | Similar |
| MMSZ15ET1G | onsemi | 14 332 | MMSZ15ET1G-ND | 1,46986 Kč | Similar |

















