MMSZ15ET1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3 110
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 1 426
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 12 198
Unit Price: 8,19000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Direct


onsemi
In Stock: 5 965
Unit Price: 11,76000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14 948
Unit Price: 9,45000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 210 395
Unit Price: 2,94000 Kč
Datasheet
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ15ET1G

DigiKey Part Number
MMSZ15ET1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ15ET1G
Description
DIODE ZENER 15V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ15ET1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4702T1Gonsemi3 110MMSZ4702T1GOSCT-ND3,57000 KčDirect
MMSZ5245BT1Gonsemi1 426MMSZ5245BT1GOSCT-ND3,57000 KčDirect
MMSZ5245ET1Gonsemi12 198MMSZ5245ET1GOSCT-ND8,19000 KčDirect
SZMMSZ4702T1Gonsemi0SZMMSZ4702T1GOSCT-ND7,14000 KčDirect
SZMMSZ5245BT1Gonsemi0SZMMSZ5245BT1GOSCT-ND7,14000 KčDirect
Obsolete
Marketplace Stock: 14 332 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14 332In Stock
Ships from Rochester Electronics, LLC