Direct
Similar
Similar

BZT52H-B6V2,115 | |
|---|---|
DigiKey Part Number | 1727-1616-2-ND - Tape & Reel (TR) 1727-1616-1-ND - Cut Tape (CT) 1727-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B6V2,115 |
Description | DIODE ZENER 6.2V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,23100 Kč | 22,31 Kč |
| 100 | 1,38090 Kč | 138,09 Kč |
| 500 | 1,00366 Kč | 501,83 Kč |
| 1 000 | 0,88115 Kč | 881,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72468 Kč | 2 174,04 Kč |
| 6 000 | 0,64557 Kč | 3 873,42 Kč |
| 9 000 | 0,60516 Kč | 5 446,44 Kč |
| 15 000 | 0,55973 Kč | 8 395,95 Kč |
| 21 000 | 0,53280 Kč | 11 188,80 Kč |
| 30 000 | 0,50659 Kč | 15 197,70 Kč |
| 75 000 | 0,44903 Kč | 33 677,25 Kč |
| 150 000 | 0,41345 Kč | 62 017,50 Kč |
| 300 000 | 0,38353 Kč | 115 059,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |








