
SIT8920BM-83-33E-1.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-83-33E-1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-83-33E-1.000000 |
Description | MEMS OSC XO 1.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 98,36700 Kč | 983,67 Kč |
| 25 | 93,02400 Kč | 2 325,60 Kč |
| 50 | 89,17620 Kč | 4 458,81 Kč |
| 100 | 85,49040 Kč | 8 549,04 Kč |
| 250 | 80,85728 Kč | 20 214,32 Kč |
| 500 | 77,52336 Kč | 38 761,68 Kč |
| 1 000 | 74,32966 Kč | 74 329,66 Kč |
| 2 500 | 70,31542 Kč | 175 788,55 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |





