
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 103 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 357W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-263AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,80000 Kč | 378,80 Kč |
| 50 | 221,52060 Kč | 11 076,03 Kč |
| 100 | 206,41450 Kč | 20 641,45 Kč |
| 500 | 190,55686 Kč | 95 278,43 Kč |
| Unit Price without VAT: | 378,80000 Kč |
|---|---|
| Unit Price with VAT: | 458,34800 Kč |



