
BZT52H-B27,115 | |
|---|---|
DigiKey Part Number | 1727-2091-2-ND - Tape & Reel (TR) 1727-2091-1-ND - Cut Tape (CT) 1727-2091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B27,115 |
Description | DIODE ZENER 27V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 27 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,58900 Kč | 25,89 Kč |
| 100 | 1,59980 Kč | 159,98 Kč |
| 500 | 1,16702 Kč | 583,51 Kč |
| 1 000 | 1,02661 Kč | 1 026,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84733 Kč | 2 541,99 Kč |
| 6 000 | 0,75678 Kč | 4 540,68 Kč |
| 9 000 | 0,71053 Kč | 6 394,77 Kč |
| 15 000 | 0,65851 Kč | 9 877,65 Kč |
| 21 000 | 0,62769 Kč | 13 181,49 Kč |
| 30 000 | 0,59771 Kč | 17 931,30 Kč |
| 75 000 | 0,53185 Kč | 39 888,75 Kč |
| 150 000 | 0,49115 Kč | 73 672,50 Kč |
| 300 000 | 0,45693 Kč | 137 079,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |


