
BZT52-B6V2X | |
|---|---|
DigiKey Part Number | 1727-7683-2-ND - Tape & Reel (TR) 1727-7683-1-ND - Cut Tape (CT) 1727-7683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B6V2X |
Description | DIODE ZENER 6.2V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 590 mW ±1.94% Surface Mount SOD-123 |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.94% | Supplier Device Package SOD-123 |
Power - Max 590 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V2-G RHG | Taiwan Semiconductor Corporation | 5 960 | 1801-BZT52B6V2-GRHGCT-ND | 5,25000 Kč | Similar |
| KDZVTR5.6B | Rohm Semiconductor | 482 | KDZVTR5.6BCT-ND | 11,97000 Kč | Similar |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,26780 Kč | 226,78 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









