Non-Isolated PoL Module DC DC Converter 1 Output 5V 1.5A 8V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP78_05-1.5

DigiKey Part Number
3182-LMP78_05-1.5-ND
Manufacturer
Manufacturer Product Number
LMP78_05-1.5
Description
NON-ISOLATED POL MODULE DC DC CO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1.5A 8V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Power (Watts)
7.5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1228,88000 Kč228,88 Kč
5220,35400 Kč1 101,77 Kč
10216,78300 Kč2 167,83 Kč
42209,56000 Kč8 801,52 Kč
84206,15286 Kč17 316,84 Kč
126204,18389 Kč25 727,17 Kč
252200,85754 Kč50 616,10 Kč
504197,58369 Kč99 582,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:228,88000 Kč
Unit Price with VAT:276,94480 Kč