
BZT52-B2V7J | |
|---|---|
DigiKey Part Number | 1727-8110-2-ND - Tape & Reel (TR) 1727-8110-1-ND - Cut Tape (CT) 1727-8110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B2V7J |
Description | DIODE ZENER 2.7V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 590 mW ±1.85% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.85% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 83 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,78800 Kč | 27,88 Kč |
| 50 | 1,98080 Kč | 99,04 Kč |
| 100 | 1,71650 Kč | 171,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,74059 Kč | 7 405,90 Kč |
| 20 000 | 0,66756 Kč | 13 351,20 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |






