
BZT52-B3V0J | |
|---|---|
DigiKey Part Number | 1727-8113-2-ND - Tape & Reel (TR) 1727-8113-1-ND - Cut Tape (CT) 1727-8113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B3V0J |
Description | DIODE ZENER 3V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 590 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč |
| 10 | 3,24600 Kč | 32,46 Kč |
| 50 | 2,31780 Kč | 115,89 Kč |
| 100 | 2,01190 Kč | 201,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,73553 Kč | 7 355,30 Kč |
| 20 000 | 0,66292 Kč | 13 258,40 Kč |
| Unit Price without VAT: | 5,41000 Kč |
|---|---|
| Unit Price with VAT: | 6,54610 Kč |



