
T55D227M010C0055 | |
|---|---|
DigiKey Part Number | 718-T55D227M010C0055TR-ND - Tape & Reel (TR) 718-T55D227M010C0055CT-ND - Cut Tape (CT) 718-T55D227M010C0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D227M010C0055 |
Description | T55D227M010C0055 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 24,33700 Kč | 243,37 Kč |
| 50 | 19,51140 Kč | 975,57 Kč |
| 100 | 18,02260 Kč | 1 802,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,50450 Kč | 7 752,25 Kč |
| 1 500 | 14,33505 Kč | 21 502,58 Kč |
| 2 500 | 13,90244 Kč | 34 756,10 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

