Similar
Similar

PESD24VV1BLSYL | |
|---|---|
DigiKey Part Number | 1727-PESD24VV1BLSYLTR-ND - Tape & Reel (TR) 1727-PESD24VV1BLSYLCT-ND - Cut Tape (CT) 1727-PESD24VV1BLSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VV1BLSYL |
Description | TVS DIODE 24VWM 42VC DFN1006BD2 |
Customer Reference | |
Detailed Description | 42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD24VV1BLSYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,50510 Kč | 250,51 Kč |
| 500 | 1,84698 Kč | 923,49 Kč |
| 1 000 | 1,63343 Kč | 1 633,43 Kč |
| 2 000 | 1,45327 Kč | 2 906,54 Kč |
| 5 000 | 1,25782 Kč | 6 289,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,13679 Kč | 11 367,90 Kč |
| 20 000 | 1,03492 Kč | 20 698,40 Kč |
| 30 000 | 0,98299 Kč | 29 489,70 Kč |
| 50 000 | 0,92463 Kč | 46 231,50 Kč |
| 70 000 | 0,89006 Kč | 62 304,20 Kč |
| 100 000 | 0,85646 Kč | 85 646,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



