
BUK9Y14-40B,115 | |
|---|---|
DigiKey Part Number | 1727-4940-2-ND - Tape & Reel (TR) 1727-4940-1-ND - Cut Tape (CT) 1727-4940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y14-40B,115 |
Description | MOSFET N-CH 40V 56A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 56A (Tc) 85W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9Y14-40B,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 19,95500 Kč | 199,55 Kč |
| 100 | 13,28040 Kč | 1 328,04 Kč |
| 500 | 10,41302 Kč | 5 206,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,00756 Kč | 12 011,34 Kč |
| 3 000 | 7,36953 Kč | 22 108,59 Kč |
| 4 500 | 7,04455 Kč | 31 700,48 Kč |
| 7 500 | 6,67942 Kč | 50 095,65 Kč |
| 10 500 | 6,46325 Kč | 67 864,12 Kč |
| 15 000 | 6,44130 Kč | 96 619,50 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |







