
BUK9K6R2-40E,115 | |
|---|---|
DigiKey Part Number | 1727-7274-2-ND - Tape & Reel (TR) 1727-7274-1-ND - Cut Tape (CT) 1727-7274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K6R2-40E,115 |
Description | MOSFET 2N-CH 40V 40A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 40A 68W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 40A | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 35.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3281pF @ 25V | |
Power - Max | 68W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 10 | 33,13300 Kč | 331,33 Kč |
| 100 | 22,63510 Kč | 2 263,51 Kč |
| 500 | 18,14132 Kč | 9 070,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,96039 Kč | 23 940,58 Kč |
| 3 000 | 14,86291 Kč | 44 588,73 Kč |
| 4 500 | 14,59710 Kč | 65 686,95 Kč |
| Unit Price without VAT: | 51,57000 Kč |
|---|---|
| Unit Price with VAT: | 62,39970 Kč |








