


Y31C01245FPLFS | |
|---|---|
DigiKey Part Number | CKN10282TR-ND - Tape & Reel (TR) CKN10282CT-ND - Cut Tape (CT) CKN10282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31C01245FPLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 145gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 11,66200 Kč | 116,62 Kč |
| 25 | 10,87040 Kč | 271,76 Kč |
| 100 | 9,70830 Kč | 970,83 Kč |
| 250 | 8,99172 Kč | 2 247,93 Kč |
| 500 | 8,48988 Kč | 4 244,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,02658 Kč | 8 026,58 Kč |
| 2 000 | 7,60410 Kč | 15 208,20 Kč |
| 3 000 | 7,37620 Kč | 22 128,60 Kč |
| 5 000 | 7,10934 Kč | 35 546,70 Kč |
| 7 000 | 6,94557 Kč | 48 618,99 Kč |
| 10 000 | 6,78225 Kč | 67 822,50 Kč |
| 25 000 | 6,40864 Kč | 160 216,00 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |









