
BUK7Y65-100EX | |
|---|---|
DigiKey Part Number | 1727-1115-2-ND - Tape & Reel (TR) 1727-1115-1-ND - Cut Tape (CT) 1727-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y65-100EX |
Description | MOSFET N-CH 100V 19A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 19A (Tc) 64W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1023 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 64W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 12,73500 Kč | 127,35 Kč |
| 100 | 8,29790 Kč | 829,79 Kč |
| 500 | 6,38700 Kč | 3 193,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,45714 Kč | 8 185,71 Kč |
| 3 000 | 4,98857 Kč | 14 965,71 Kč |
| 4 500 | 4,74986 Kč | 21 374,37 Kč |
| 7 500 | 4,48152 Kč | 33 611,40 Kč |
| 10 500 | 4,32263 Kč | 45 387,62 Kč |
| 15 000 | 4,16821 Kč | 62 523,15 Kč |
| 37 500 | 4,04687 Kč | 151 757,62 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |





