
BUK7Y25-60EX | |
|---|---|
DigiKey Part Number | 1727-1803-2-ND - Tape & Reel (TR) 1727-1803-1-ND - Cut Tape (CT) 1727-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y25-60EX |
Description | MOSFET N-CH 60V 34A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 60 V 34A (Tc) 64W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1043 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 64W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,91400 Kč | 159,14 Kč |
| 50 | 11,72720 Kč | 586,36 Kč |
| 100 | 10,37330 Kč | 1 037,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,06459 Kč | 9 096,89 Kč |
| 3 000 | 5,53349 Kč | 16 600,47 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



