
BUK7Y19-100EX | |
|---|---|
DigiKey Part Number | 1727-1853-2-ND - Tape & Reel (TR) 1727-1853-1-ND - Cut Tape (CT) 1727-1853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y19-100EX |
Description | MOSFET N-CH 100V LFPAK56-SO8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 56A (Tc) 169W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 169W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 23,80800 Kč | 238,08 Kč |
| 100 | 15,98750 Kč | 1 598,75 Kč |
| 500 | 12,63168 Kč | 6 315,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,00157 Kč | 16 502,35 Kč |
| 3 000 | 10,18104 Kč | 30 543,12 Kč |
| 4 500 | 9,76299 Kč | 43 933,46 Kč |
| 7 500 | 9,41488 Kč | 70 611,60 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |











