
VCAN33A2-03SHE3A08 | |
|---|---|
DigiKey Part Number | 112-VCAN33A2-03SHE3A08TR-ND - Tape & Reel (TR) 112-VCAN33A2-03SHE3A08CT-ND - Cut Tape (CT) 112-VCAN33A2-03SHE3A08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN33A2-03SHE3A08 |
Description | TVS DIODE 33VWM 56VC SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 56V Clamp 2.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 56V | |
Current - Peak Pulse (10/1000µs) | 2.7A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 100 | 3,98540 Kč | 398,54 Kč |
| 500 | 2,98004 Kč | 1 490,02 Kč |
| 1 000 | 2,65499 Kč | 2 654,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24133 Kč | 6 723,99 Kč |
| 6 000 | 2,03268 Kč | 12 196,08 Kč |
| 9 000 | 1,92633 Kč | 17 336,97 Kč |
| 15 000 | 1,80677 Kč | 27 101,55 Kč |
| 21 000 | 1,73594 Kč | 36 454,74 Kč |
| 30 000 | 1,66711 Kč | 50 013,30 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

